• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 10282 0113910 Cone LED emergency light (red) (L x W x H) 245 x 245 x 460 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Folding safety direction indicator cone 460 mm

  • 360 ° flashing light
  • 3 light modes with 2 LEDs
  • Reflector strips visible far
  • Fits under the seats

Technical specifications

Dim

(L x W x H) 245 x 245 x 460 mm

Product type

Cone

Content

1 pc(s)

Features

LED emergency light (red)

Width

245 mm

Height

460 mm

Length

245 mm

Power supply (details)

AAA batteries 2x (please order separately)

Power supply (LOV)

battery-powered

Bulb type

LED (monochrome)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 842022 HP Autozubehör 10282 0113910 Cone LED emergency light (red) (L x W x H) 245 x 245 x 460 mm 1 pc(s)

Description

For marking of barriers and danger spots especially at night. The cone can be folded together in a space-saving way and the flashing light can be removed, whereby it can be placed under every driver's seat or also in the boot. Built with only one hand, it provides for far-reaching visibility and warns road users of danger spots. The light can be switched on, off, and by simply pressing the light on the switch on the bottom of the light.

This text is machine translated.

Features

  • Socket 245 x 245 x 40 mm
  • Height with flashing light 460 mm
  • Height without indicator light 400 mm
  • Storage pouch with zip
  • Detachable flashing light
  • High stability.
  • Lightweight
  • 3 light modes: Alternating flashing, common flashing, continuous light.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)