• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 10285 10285 Tow pole up to 2000 kg (L x W x H) 1.8 m x 13 cm x 4.50 cm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tow bar 2 t with damping spring

  • Strain relief spring in the middle part
  • Incl. 1 pairs of gloves

Technical specifications

Dim

(L x W x H) 1.8 m x 13 cm x 4.50 cm

Product type

Tow pole

Recommended use

up to 2000 kg

Weight

5.20 kg

Content

1 pc(s)

Width

13 cm

Height

4.50 cm

Length

1.8 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1276883 HP Autozubehör 10285 10285 Tow pole up to 2000 kg (L x W x H) 1.8 m x 13 cm x 4.50 cm 1 pc(s)

Description

Hooks into the regulation towing eyes. When the brakes are applied to attenuate the spring to the print and the weight of the slowness of cars is absorbed.

This text is machine translated.

Features

  • Round tube, galvanised with red center section
  • Quality steel
  • Length 180 cm
  • Suitable for vehicles up to 2000 kg

Scope of delivery

  • Incl. 1 pairs of gloves

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)