• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Flach-Rangierheber 2t Floor jack 2 t Working height: 85 mm - 33 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Flat floor jack 2 t

  • Due to the low stroke range from 85 mm Also for lowered vehicles
  • Stroke range 85 - 330 mm
  • Load capacity 2.0 t

Technical specifications

Load capacity

2 t

Product type

Floor jack

Factory colour

Red

Operating height (max.)

33 cm

Dim

(L x W x H) 53 x 19.5 x 14 cm

Content

1 pc(s)

Working height (min.)

85 mm

Width

19.5 cm

Height

14 cm

Length

53 cm

Lifting height

33 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464863 HP Autozubehör Flach-Rangierheber 2t Floor jack 2 t Working height: 85 mm - 33 cm

Description

According to EN 1494. Hydraulic jack with safety valve against overload. With 2 fixed and 2 swivel castors, lift link and practical carrying handle.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.97*

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)