• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Floor jack 2 t Working height: 12.5 - 33.5 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Floor jack 2 t

  • Stroke range 135 - 335 mm
  • Load capacity 2.0 t

Technical specifications

Load capacity

2 t

Product type

Floor jack

Factory colour

Black

Operating height (max.)

33.5 cm

Dim

(L x W x H) 45 x 21 x 13 cm

Content

1 pc(s)

Working height (min.)

12.5 cm

Weight

9000

Width

21 cm

Height

13 cm

Length

45 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464862 HP Autozubehör Floor jack 2 t Working height: 12.5 - 33.5 cm

Description

According to EN 1494. Hydraulic jack with safety valve against overload. With 2 fixed and 2 swivel castors, lift link and practical carrying handle.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.97*

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)