• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Jump lead 19.4 mm² Duralumin 3.00 m Surge protected, Plastic clamps

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jump start cable with protective circuit

  • Fully insulated shock-proof plastic pliers
  • Protective circuit
  • Bag
  • This text is machine translated.

Technical specifications

Product type

Jump lead

Suitable for petrol engines up to

2500 cm³

Cable length

3.00 m

Conductivity equal to a copper cable with a cross section of

16 mm²

Material

Duralumin

Width

305 mm

Height

335 mm

Length

60 mm

Cross section

19.4 mm²

Features

Surge protected

Plastic clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.