• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Jump lead 50 mm² Duralumin 5 m Plastic clamps

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Copper-aluminum jump start cable

  • Fully insulated shock-proof plastic pliers
  • Bag
  • This text is machine translated.

Technical specifications

Type

Material CCA

Product type

Jump lead

DIN standard

DIN 72533

Suitable for petrol engines up to

80000 cm³

Suitable for Diesel engines up to

50000 cm³

Cable length

5 m

Conductivity equal to a copper cable with a cross section of

50 mm²

Material

Duralumin

Width

305 mm

Height

90 mm

Length

335 mm

Cross section

50 mm²

Features

Plastic clamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196528 HP Autozubehör Jump lead 50 mm² Duralumin 5 m Plastic clamps

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)