• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Jump lead 41 mm² Duralumin 4.50 m Surge protected, Plastic clamps

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Jump start cable with protective circuit

  • Fully insulated shock-proof plastic pliers
  • Protective circuit
  • Bag
  • This text is machine translated.

Technical specifications

Product type

Jump lead

Suitable for petrol engines up to

7000 cm³

Suitable for Diesel engines up to

4000 cm³

Cable length

4.50 m

Conductivity equal to a copper cable with a cross section of

35 mm²

Material

Duralumin

Width

305 mm

Height

60 mm

Length

335 mm

Cross section

41 mm²

Features

Surge protected

Plastic clamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196531 HP Autozubehör Jump lead 41 mm² Duralumin 4.50 m Surge protected, Plastic clamps

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)