• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BAAS Startsystem BS12 Jump lead 6 mm² Copper 1.50 m Sheet metal clamps

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Start System starter cable with plug and compact pliers

  • With START SYSTEM plug
  • Compact Battery pliers for motorcycle and car batteries
  • Small overall dimensions
  • High-quality copper cable

Technical specifications

Product type

Jump lead

Suitable for petrol engines up to

1400 cm³

Cable length

1.50 m

Material

Copper

Width

34 mm

Height

34 mm

Length

1600 mm

Cross section

6 mm²

Voltage

12 V

Features

Sheet metal clamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1389664 BAAS Startsystem BS12 Jump lead 6 mm² Copper 1.50 m Sheet metal clamps

Description

Jump start cable suitable for vehicles with the START SYSTEM on-board power socket BS10 and BS 11. So that you can quickly for scooters, motorbikes or quad the vehicle battery will be contacted and jump brought or, where appropriate. The high-quality copper cable is limited to 1.5 m high starting currents.

This text is machine translated.

Features

  • Compact, fully insulated sheet metal clamps
  • Quality plugs with dust cap
  • High-quality copper cable

System requirements

  • Start System board socket

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)