• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5501755 Jump lead 35 mm² 4.50 m

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Jump lead

Cable length

4.50 m

Cross section

35 mm²

Weight

3400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745050 KS Tools 5501755 Jump lead 35 mm² 4.50 m

Conformity certificate

Conformity certificate 2745050 KS Tools 5501755 Jump lead 35 mm² 4.50 m

Description

High-quality design for the harsh everyday workshopSuitable for 12 and 24 voltIdeal for petrol and diesel engines in cars up to passenger carsWith insulated stable battery terminals for optimum conductivityCCA (copper coated aluminum)With handy bag makes it easy to store after useApplication areas: Motorcycle, car, small vans, mobile homes, boats, Trucks, commercial vehicles and agricultural machinery

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 281.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)