• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AEG Jump lead Duralumin 3.50 m Illuminated clamps, Surge protected

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jump start cable illuminated DIN 25

  • 6/12/24V
  • LED lighting
  • Start-protect- voltage peak protection

Technical specifications

Product type

Jump lead

DIN standard

DIN 72553

Suitable for petrol engines up to

5500 cm³

Suitable for Diesel engines up to

3000 cm³

Cable length

3.50 m

Conductivity equal to a copper cable with a cross section of

16 mm²

Material

Duralumin

Width

330 mm

Height

330 mm

Length

80 mm

Features

Illuminated clamps

Surge protected

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344468 AEG Jump lead Duralumin 3.50 m Illuminated clamps, Surge protected

Description

StartProtect protects the on-board electronics.With practical storage bag. Built-in LED lighting StartProtect protects the on-board electronics. Safety for both cars. The jump start cable is equipped with the innovative StartProtect technology. It prevents the breaking of high inductive voltage, sometimes reaching up to 800 V, and thus prevents damage to the sensitive and extremely important on-board electronics such as ABS, airbag, etc. The DIN 25 can be used variably for batteries of 6, 12 and 24 V. Whether bright or dark, early in the morning or late in the evening – always have everything in view through the LED lighting. The perfect lighting for secure handling. The reverse polarity protection and the insulated terminals ensure a secure connection to the battery. The jump start cable meets the DIN 72553 standard and is best suitable for diesel engines up to 3000 cm³ and petrol engines up to 5500 cm³.

This text is machine translated.

Features

  • LED lighting
  • equipped with StartProtect the voltage peak protection
  • Polarity reversal protection
  • complies with DIN 72553

Scope of delivery

  • Inc. batteries

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)