• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SET® TS 700 Jump lead 50 mm² Copper 7.00 m Surge protected, Right-angled brass clamps

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jump Leads

  • Solid copper cable
  • Incl. bag
  • Protects your vehicle electronics
  • 2 Start safe®-housings
  • Symbol image for SET® TS 700 Jump lead 50 mm² Copper 7.00 m Surge protected, Right-angled brass clamps

Technical specifications

Product type

Jump lead

Suitable for Diesel engines up to

16000 cm³

Cable length

7.00 m

Conductivity equal to a copper cable with a cross section of

50 mm²

Material

Copper

Cross section

50 mm²

Features

Surge protected

Right-angled brass clamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857196 SET® TS 700 Jump lead 50 mm² Copper 7.00 m Surge protected, Right-angled brass clamps

Description

Professional starter cable for utility vehicles and machines with fully-cast angle pliers. Startsafe® protective circuit in fibre-glass reinforced armoured casing. Flexible cable ausführung, with connection pieces for parallel laying.

This text is machine translated.

Features

  • Fully insulated 1000 A Messing-Vollgusszangen WZ10/WZ 11
  • Two halves of the pliers connected
  • Highly flexible pure copper wires
  • PVC sheath.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 569.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)