• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SET® SKS35 Jump lead 35 mm² Copper 4.50 m Surge protected, Sheet metal clamps

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Jump Leads

  • Solid copper cable
  • Incl. bag
  • Symbol image for SET® SKS35 Jump lead 35 mm² Copper 4.50 m Surge protected, Sheet metal clamps

Technical specifications

Product type

Jump lead

DIN standard

DIN 72533

Suitable for petrol engines up to

7000 cm³

Suitable for Diesel engines up to

4000 cm³

Cable length

4.50 m

Conductivity equal to a copper cable with a cross section of

35 mm²

Material

Copper

Cross section

35 mm²

Features

Surge protected

Sheet metal clamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 759349 SET® SKS35 Jump lead 35 mm² Copper 4.50 m Surge protected, Sheet metal clamps

Description

Handy battery pliers for the cramped space conditions at the battery terminal in modern vehicles

This text is machine translated.

Features

  • Fully insulated sheet metal clamps SZ 60/SZ 61
  • Brass cast pole insert
  • Highly flexible pure copper wires
  • PVC sheath.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)