• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SET® SK550 Jump lead 50 mm² Copper 5.00 m Straight brass clamps, Without surge protection

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Jump Leads

  • Solid copper cable
  • Sheet metal clamps
  • Highly flexible PVC copper wires
  • Symbol image for SET® SK550 Jump lead 50 mm² Copper 5.00 m Straight brass clamps, Without surge protection

Technical specifications

Product type

Jump lead

Suitable for Diesel engines up to

16000 cm³

Cable length

5.00 m

Conductivity equal to a copper cable with a cross section of

50 mm²

Material

Copper

Cross section

50 mm²

Voltage

12/24 V

Features

Straight brass clamps

Without surge protection

Cross section

50 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857195 SET® SK550 Jump lead 50 mm² Copper 5.00 m Straight brass clamps, Without surge protection

Description

Features

  • Fully insulated sheet metal clamps SZ 60/SZ 61
  • Related brass cast pole insert
  • Highly flexible pure copper wires
  • PVC sheath.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 319.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)