• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SET® SKS25-ST Jump lead 25 mm² Copper 3.50 m Surge protected, Sheet metal clamps

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Jump Leads

  • Highly flexible PVC copper cable
  • Fully insulated sheet metal clamps
  • Battery pliers for confined space
  • Zip-Tasche

Technical specifications

Product type

Jump lead

DIN standard

DIN 72553

Suitable for petrol engines up to

5500 cm³

Suitable for Diesel engines up to

3000 cm³

Cable length

3.50 m

Conductivity equal to a copper cable with a cross section of

25 mm²

Material

Copper

Cross section

25 mm²

Features

Surge protected

Sheet metal clamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1488783 SET® SKS25-ST Jump lead 25 mm² Copper 3.50 m Surge protected, Sheet metal clamps

Description

SKS 25-ST jump-start cable with highly flexible copper wire and overvoltage protection" start safe". The Fully insulated 400 A sheet metal clamps even exceed the requirements of the DIN 72553. The handy battery clamps are ideal for confined space on the battery terminal. The battery jumper cable is "Made in Germany".

This text is machine translated.

Features

  • Highly flexible PVC copper cable
  • Fully insulated sheet metal clamps with a brass cast pole insert
  • Handy battery pliers for confined space on the battery terminal
  • Exceeds the requirements of the DIN 72553

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)