• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SET® TS 870 Jump lead 70 mm² Copper 7.00 m Surge protected, Right-angled brass clamps

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Jump Leads

  • protects your vehicle electronics from harmful voltage peaks
  • Symbol image for SET® TS 870 Jump lead 70 mm² Copper 7.00 m Surge protected, Right-angled brass clamps

Technical specifications

Product type

Jump lead

Suitable for Diesel engines up to

16000 cm³

Cable length

7.00 m

Conductivity equal to a copper cable with a cross section of

70 mm²

Material

Copper

Cross section

70 mm²

Voltage

12/24 V

Features

Surge protected

Right-angled brass clamps

Cross section

70 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857198 SET® TS 870 Jump lead 70 mm² Copper 7.00 m Surge protected, Right-angled brass clamps

Description

Professional starter cable in heavy-load design for utility vehicles and machines. Fully insulated 1000 A full-cast angle pliers. Startsafe® protective circuit in glass-fibre reinforced armoured casing. Flexible cable ausführung, with connection pieces for parallel laying. Incl. tear-proof textile bag.

Features

  • Fully insulated 1000 A Messing-Vollgusszangen WZ10/WZ 11
  • Two halves of the pliers connected
  • Highly flexible pure copper wires
  • PVC sheath.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 659.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)