• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 075636 Jump lead 70.0 mm² Aluminium (copper plated) 6.00 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 115.00
-9 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jump Leads

  • Professional design with cast-iron pliers

Technical specifications

Product type

Jump lead

Suitable for petrol engines up to

9000 cm³

Suitable for Diesel engines up to

5000 cm³

Cable length

6.00 m

Conductivity equal to a copper cable with a cross section of

50 mm²

Material

Aluminium (copper plated)

Cross section

70.0 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2103198 IWH 075636 Jump lead 70.0 mm² Aluminium (copper plated) 6.00 m

Description

Jump start cable with fully insulated angled cast-iron pliers ideally suitable for trucks, cars, vans, construction machines, tractors etc. for diesel and petrol engines. Max. 1200 Amp. Pliers angled made of cast with connecting band.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 139.99€ 129.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)