• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 075635 Jump lead 40.0 mm² Aluminium (copper plated) 4.50 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jump lead

DIN standard

DIN 72553

Suitable for petrol engines up to

7000 cm³

Suitable for Diesel engines up to

4000 cm³

Cable length

4.50 m

Conductivity equal to a copper cable with a cross section of

35 mm²

Material

Aluminium (copper plated)

Cross section

40.0 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2103197 IWH 075635 Jump lead 40.0 mm² Aluminium (copper plated) 4.50 m

Description

This jump-start cable, model 35 mm² is approved for petrol engines with a displacement of up to 7000 ccm and diesel engines up to 4000 ccm.
It is equipped with fully insulated terminal clamps and 4.5 meters in length.
The aluminum copper technique performs the same power with less weight through light metal is especially important with this jump start cable.

This text is machine translated.

Features

  • With copper coated aluminum core
  • Robust, fully insulated terminal clamps made of impact-resistant plastic with contact jaws
  • Practical nylon case that can be closed again

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)