• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Scissor jack 1.5 t Working height: 10.4 - 38.5 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scissors jack

  • Stroke range 104 to 385 mm

Technical specifications

  • Scissors jack
Load capacity

1.5 t

Product type

Scissor jack

Factory colour

Black

Operating height (max.)

38.5 cm

Dim

(L x W) 420 mm x 90 mm

Content

1 pc(s)

Working height (min.)

10.4 cm

Weight

2 kg

Width

90 mm

Length

420 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1629435 HP Autozubehör Scissor jack 1.5 t Working height: 10.4 - 38.5 cm

Description

Strong full steel design, with large-scale and wider footrest, smooth-running spindle and hand rotary crank.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.97*

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)