• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Simple-Fix Plastic Licence plate holder Transparent (L x W x H) 12 x 6.5 x 1 cm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suitable for all cars with a single-line number plates of any length

  • FramelessEasy to installReusable.

Technical specifications

Product type

Licence plate holder

Factory colour

Transparent

Material

Plastic

Dim

(L x W x H) 12 x 6.5 x 1 cm

Content

4 pc(s)

Mounting site

rear

front

Width

6.5 cm

Height

1 cm

Length

12 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826908 HP Autozubehör Simple-Fix Plastic Licence plate holder Transparent (L x W x H) 12 x 6.5 x 1 cm

Description

The frameless universal number plate holder for 2 single-line number plate can be easily screwed on, since there is no frame interfering.The mounting holes and slits are suitable for all types of cars, especially for shorter number plates.

This text is machine translated.

Features

  • Frameless universal license plate holderNo rattling, absolutely securely attachedFlexible easy mounting and dismantling, multiple applicationsNo drilling requiredDiscreet design.TÜV Austria Usage value TestedOptimised, legal-compliant design according to ECE R26

Scope of delivery

  • 4 clip modules for 2 identification marks
  • 8 Lenses sheet metal screws
  • Double-sided adhesive tape

Hints

TÜV Austria Usage value TestedOptimised, legal-compliant design according to ECE R26

More interesting products

(*All information is plus legal VAT)