• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Corded Keyboard English (UK), QWERTY Black Numeric keypad

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

English (UK), QWERTY

Transfer type

Corded

Data input device features

Numeric keypad

Cable length

1.80 m

Factory colour

Black

for brands

HP

Width

43.68 cm

Height

2.1 cm

Depth

13.76 cm

Weight

600 g

Power supply

USB (cable included)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360480 HP Corded Keyboard English (UK), QWERTY Black Numeric keypad

Description

Get fast data entry and USB connectivity with the HP USB Business Flat Business Keyboard, designed for the 2015er class of HP Business PCs.

Multi-OS compatibility
Seamless interaction with a full-size keyboard optimized for use with multiple operating systems.

USB connectivity
The keyboard can be easily connected to any USB port on your PC.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.