• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 975 USB+BT Dual-Mode Wireless Wireless, USB Keyboard German, QWERTZ Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP 975 USB+BT Dual Mode Wireless

  • 20 buttons with shortcuts to your most-used apps
  • Up to three devices – two via Bluetooth® and one via 2.4 GHz USB-A dongle
  • Rechargeable battery with a long-life span
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W
  • 'CHIP' rating 'very good (1.2)' for HP 975 Dual-Mode Wireless Keyboard, individual score from Bluetooth keyboard test May 2023.

Technical specifications

Product type

Keyboard

Interfaces

Bluetooth

USB

Keyboard layout

German, QWERTZ

Transfer type

Wireless

USB

Cable length

0 cm

Factory colour

Black

Supported OS

Windows

macOS

Width

430 mm

Height

12 mm

Depth

117 mm

Weight

649 g

Power supply

Li-ion rechargeable battery (built-in)

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2887271 HP 975 USB+BT Dual-Mode Wireless Wireless, USB Keyboard German, QWERTZ Black

User & Safety Instructions

User & Safety Instructions 2887271 HP 975 USB+BT Dual-Mode Wireless Wireless, USB Keyboard German, QWERTZ Black

Description


Connectivity and versatility
Several connection options mean more flexibility. Connect up to three devices – two via Bluetooth® and one via 2.4 GHz USB-A dongle, and switch between the devices at the push of a button. You can also use Microsoft Swift Pair to pair peripherals with a Windows 10 PC in two steps.

Intelligent functions. High-level typing experience
This keyboard allows comfortable, quiet typing thanks to higher key height, keys that are adapted to the shape of the fingertip, and the soft return technology. Adjustable smart sensors adjust the backlit buttons to suit the lighting conditions in the room and turn on the backlight when you get closer or off when the keyboard is not in use to save power.

Rechargeable battery with a long-life span
Frequent battery replacement is really frustrating. And they can affect your productivity – and who can do it? A battery that can be recharged via a simple USB-C port and lasts for six months[1] solves the problem.

This text is machine translated.

Scope of delivery

  • Keyboard
  • Nano dongle
  • USB Type-C® charging cable
  • Cable clip
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)