• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Corded Keyboard Slovene Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

Slovene

Transfer type

Corded

Data input device features

Chip card reader

Cable length

1.80 m

Factory colour

Black

for brands

HP

Supported OS

Windows

Width

44.06 cm

Height

1.98 cm

Depth

14.45 cm

Weight

600 g

Power supply

USB (cable included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360521 HP Corded Keyboard Slovene Black

Description

Boost productivity, make a stylish IT decision, and take advantage of built-in security features on the HP USB Slim Smart Card Keyboard, which features an integrated smart card reader and is designed to complement the latest HP business PCs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.