
1/12
Desktop PC
Elite Mini 800 G9
Intel® Core™ i7
Intel® Core™ i7 i7-14700
i7-14700
14th Gen (Raptor Lake)
16 x
5.4 GHz
12
8
1.5 GHz
4.2 GHz
2.1 GHz
5.3 GHz
33 MB
16 GB
DDR5 RAM
4800 MHz
2
64 GB
Yes
Intel
UHD graphics 770
No
512 GB
SSD
512 GB
M.2 PCIe NVMe 4.0 x4
0 GB
0 GB
w/o hard drive
5.2
WiFi
German, QWERTZ
2 x
1 x
1 x
5 x
1 x
USB A (USB 3.2 2nd gen)
USB C®
HDMI™
DisplayPort
RJ45
Headphone jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Black
177 mm
34 mm
175 mm
1.42 kg
120 W
TPM2.0 module
Windows® 11 Pro
yes
User & Safety Instructions 3165104 HP Desktop PC Elite Mini 800 G9 Intel® Core™ i7 i7-14700 16 GB RAM 512 GB SSD Intel UHD graphics 770 Win 11 Pro 5M9X7EA#
The necessary accessories are required to use the article as described.