• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Desktop PC EliteDesk Mini 8 G1i Intel® Core™ Ultra 5 (Series 2) 235T 32 GB RAM 512 GB SSD Intel 623J8ET

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP Elite Desk 8 Mini G1i Desktop AI PC

  • Intel® Core™ Ultra 5 (Series 2) 235T 14 core(s) / max. 5.0 GHz
  • RAM: 32 GB
  • 512 GB SSD
  • Intel
  • Windows® 11 Pro

Technical specifications

Product type

Desktop PC

Model

EliteDesk 8 Mini G1i Desktop AI PC

CPU series

Intel® Core™ Ultra 5 (Series 2)

CPU

Intel® Core™ Ultra 5 (Series 2) 235T

Processor/type

235T

Processor cores (No.)

14 x

CPU turbo clock speed (max.)

5.0 GHz

32 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Keyboard layout

German, QWERTZ

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of Thunderbolt IFs

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

Interfaces

Headphone input

Factory colour

Black

Width

177 mm

Height

34.2 mm

Depth

181 mm

Weight

1.42 kg

Operating system (Version)

Windows® 11 Pro

Bluetooth

Yes

Wi-Fi

Yes

UKCA

yes

Operating temperature (T-T)

10 - 35 °C

Ethernet LAN

yes

Password protection

yes

Number of storage drives installed

1

NVMe

yes

Keyboard included

yes

Total SSDs capacity

512 GB

Operating relative humidity (H-H)

10 - 90 %

Package weight

2.95 kg

Number of SSDs installed

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3427809 HP Desktop PC EliteDesk Mini 8 G1i Intel® Core™ Ultra 5 (Series 2) 235T 32 GB RAM 512 GB SSD Intel 623J8ET

Description


Solve large workflows with a versatile, AI-optimized mini

Powered by the latest Intel Core™ Ultra processor
[2]
With up to 13 TOPS NPU
[3]
The HP EliteDesk 8 mini G1i AI-PC delivers exceptional AI-supported performance. It is the ideal choice for modern workplaces thanks to its compact design, versatile deployment options and advanced security features.

This text is machine translated.

Features

  • Intel Core™ Ultra 5 235T (up to 5.0 GHz with Intel turbo boost technology, 24 MB L3 cache, 14 cores, 14 threads)
  • Windows 11 Pro
  • Intel graphics card
  • 32 GB DDR5-5600 MT/s (2 x 16 GB), 512 GB PCIe NVMe™ M.2 SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.