• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Desktop PC EliteDesk SFF 8 G1i Intel® Core™ Ultra 7 (Series 2) 265 16 GB RAM 512 GB SSD Intel 99M77ET

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP Elite Desk 8 SFF G1i Desktop AI PC 512 GB SSD Windows 11 Pro black

  • Premium PC black
  • 512 GB SSD
  • Windows 11 Pro

Technical specifications

Product type

Desktop PC

Model

EliteDesk 8 SFF G1i Desktop AI PC

CPU series

Intel® Core™ Ultra 7 (Series 2)

CPU

Intel® Core™ Ultra 7 (Series 2) 265

Processor/type

265

Processor generation

14th Gen (Meteor Lake)

Processor cores (No.)

20 x

CPU speed

2.4 GHz

CPU turbo clock speed (max.)

5.3 GHz

CPU performance core boost clock

5.3 GHz

CPU cache

30 MB

16 GB

RAM type

DIMM

Memory clock speed

5600 MHz

No. of memory slots

1

RAM / Max. upgrade

128 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe NVMe

HDD capacity (total)

0 GB

HDD 1 connection

M.2 PCIe NVMe

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Keyboard layout

German, QWERTZ

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

3 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

2 x

Interfaces

Headphone input

Factory colour

Black

Width

303 mm

Height

100 mm

Depth

308 mm

Weight

4.7 kg

Operating system (Version)

Windows® 11 Pro

GPU brand

Intel

UKCA

yes

Operating temperature (T-T)

10 - 35 °C

Password protection

yes

Number of storage drives installed

1

NVMe

yes

Keyboard included

yes

Total SSDs capacity

512 GB

Operating relative humidity (H-H)

10 - 90 %

Package weight

5.92 kg

Number of SSDs installed

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3427813 HP Desktop PC EliteDesk SFF 8 G1i Intel® Core™ Ultra 7 (Series 2) 265 16 GB RAM 512 GB SSD Intel 99M77ET

Description


AI-supported performance and scalability for small workplaces

Exceed demanding requirements - the HP EliteDesk 8 SFF G1i KI-PC is the perfect choice for small work areas. This secure, scalable and powerful AI PC is powered by the latest Intel Core™ Ultra processor
[2]
With a 13 TOPS NPU
[3]
And meets your multitasking needs.

This text is machine translated.

Features

  • Intel Core™ Ultra 7 265 (up to 5.3 GHz with Intel Turbo Boost technology, 30 MB L3 cache, 20 cores, 20 threads)
  • Windows 11 Pro
  • Intel graphics card
  • 16 GB DDR5-5600 MT/s (1 x 16 GB), 512 GB PCIe NVMe™ M.2 SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.