

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
35.6 cm
14 inch
Full HD
FHD
1920 x 1080 Pixel
Intel® Core™ i5
i5-1145G7
4 x
4.4 GHz
8 MB
16 GB
SO-DIMM
Yes
Intel
Intel iris Xe graphics
No
SSD
256 GB
256 GB
No
Yes
Yes
Yes
5.0
German, QWERTZ
1 x
2 x
Silver
323.4 mm
17.9 mm
214.6 mm
1.32 kg
Windows® 11 Pro
14 inch
Refurbished (very good)
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
45 W
65 W
35.6 cm (14 inch)
Yes
16:9
No
with USB Power Delivery
256 GB
1 x
not relevant
no
no
1
no
no
no
yes
yes
yes
yes
1
yes
User & Safety Instructions 3828099 HP HP Certified Refurbished 840 G8 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 i5-1145G7 16 GB 256
The necessary accessories are required to use the article as described.