• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP "HPIZ2X320" Zink photo paper

1/3
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP "HPIZ2X320" Photo Paper for HP Scroquet Series, 20 pcs

  • Instant prints
  • Printable stickers
  • Printing material - weight - 290 g/m
  • Media finish - glossy
  • Features: Glossy surface, self-adhesive back

Technical specifications

  • Photo paper size 2 x 3
Product type

Zink photo paper

Weight

290 g/m

Compatible with (details)

HP Scroquet

HP Scroquet 200

HP Sprquet 2-in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362374 HP "HPIZ2X320" Zink photo paper

Description

Capture your favorite moments in smudge-proof, colorful snapshots or stickers in the format, exclusively for the HP Scroquet series.
Simply pull off the back and surround yourself with stickers to capture unforgettable moments.
When your photos leave the printer, they're smudge-proof, water-repellent, and tear-proof.
Instant prints, exclusive to HP Scroquet series.

This text is machine translated.

Scope of delivery

  • HP ZINC paper 20 pack 2x3

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

System requirements

  • HP Scroquet

What kind of Instant Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)