• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 745 Original Black 130 ml F9J99A 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Designjet 745 - 2600, DesignJet 5600 matte black ink cartridge 130 ml

  • Original HP brand cartridge for optimum print quality
  • This text is machine translated.

Technical specifications

Product type

Ink cartridge

Packaging type

Single

Type

Original

Short ID

745

Manufacturer part #

F9J99A

Compatible with

HP

Colour

Matt black

Ink volume

130 ml

Content

1 pc(s)

Cable length

0 cm

Depth

129 mm

Height

40 mm

Width

202 mm

Keyboard layout

German, QWERTZ

Replaces original item

F9J99A

Printing technology

Inkjet

Supplies type

Ink

Weight

210 g

UKCA

yes

Operating temperature (T-T)

5 - 40 °C

Master (outer) cases per pallet

84 Stück(e)

Layers per pallet

6 Stück(e)

Empty weight

54 g

Master (outer) case gross weight

5.22 kg

Pallet gross weight

458.5 kg

Quantity per pack

1 Stück(e)

Pallet gross width

101.6 cm

Pallet gross length

121.9 cm

Pallet gross height

150.1 cm

Master (outer) case length

218 mm

Products per master (outer) case

20 Stück(e)

Master (outer) case height

229 mm

Master (outer) case width

364 mm

Master (outer) cases per pallet layer

14 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

1680 Stück(e)

Storage temperature (T-T)

5 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1842054 HP Ink cartridge 745 Original Black 130 ml F9J99A 1 pc(s)

Description

With the quick drying HP Vivid Photo Inks you can create a variety of graphical and technical applications quickly and easily reach of photos, screens and back illuminated displays to GIS, maps and technical drawings.

Versatile - with pigment photo inks for photos, screens, rear illuminated displays, GIS, robust maps and technical drawings.

Thanks to the quick-drying HP Vivid Photo Inks you save time.

Less waste and postprocessing - Original HP printing materials and inks help you work.

You can choose from a variety of FSC®-certified HP large-format printing materials.

This text is machine translated.

Features

  • Ink Quantity: 130 ml

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.