
Highlights & Details
HP 15-fc0673ng Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- IPS
- Intel® Core™ i7
- i7-1355U
- Number of cores: 10 x max. 5 GHzRAM: 16 GB;DDR4 SDRAM;3200 MHz1 TB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market Positioning: Daily
- Display frame technology Micro-Edge
- Processor generation: 13 Intel® Core™ i7 processors. Generation
- Internal memory type DDR4 SDRAM
- SSD interface PCI Express
- SSD form factor M.2
- Optical Drive Type: No.
- Intel iris Xe graphics onboard graphics adapter family
- Built-in graphics card model: Intel iris Xe graphics
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version: 1.4b
- Motherboard Intel SoC
- HP GTIN (EAN/UPC): 199642493070
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- USB Type-C charging port: Yes
- Sustainability Compliance: Yes
- Keyboard included: Yes
- Product type
Laptop
- Type
"15-fc0673ng"
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- CPU series
Intel® Core™ i7
- Processor/type
i7-1355U
- Processor cores (No.)
10 x
- CPU turbo clock speed (max.)
5 GHz
- CPU cache
12 MB
16 GB
- No. of memory slots
1
- Configuration
SO-DIMM
- Memory clock speed
3200 MHz
- RAM type
DDR4 SDRAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Iris Xe graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.1 1st gen)
HDMI™
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Silver
- Width
359.8 mm
- Height
18.6 mm
- Depth
236 mm
- Weight
1.59 kg
- Operating time (max.)
7.75 h
- Software included
25 GB Dropbox storage for 12 months
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
15 inch
- Display
39.6 cm (15.6 inch)
- Bluetooth
Yes
- Screen size diagonal (cm)
39.6 cm
- Image format
16:9
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Operating voltage
230 V
- PSU power
45 W
- Brightness
300 cd/m²
- Wi-Fi
Yes
- UKCA
yes
- Numeric keypad
yes
- Number of speakers
2
- Anti-glare screen
yes
- Front camera resolution
1280 x 720 p
- Colour gamut
62.5 %
- Password protection
yes
- Number of built-in speakers
2
- Continuous video playback time
9.75 h
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Built-in speaker(s)
yes
- Mobile network connection
no
- NVMe
yes
- HP Smart AC Adapter
yes
- HP Imagepad
yes
- Fast charging time (50%)
45 min
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
1 TB
- Efficient cores
8
- Performance cores
2
- Processor base power
15 W
- Maximum turbo power
55 W
- Introduction year
2025
- Efficient-core Max Turbo Frequency
3.7 GHz
- Performance-core Max Turbo Frequency
5 GHz
- Fast charging
yes
- Number of microphones
2
- Package weight
2.29 kg
- Number of SSDs installed
1
- Full-size keyboard
yes
- Battery capacity
41 Wh
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531629 HP Laptop "15-fc0673ng" 39.6 cm (15.6 inch) Full HD Intel® Core™ i7 i7-1355U 16 GB RAM 1 TB SSD German, QWERTZ Intel Iri
Description
A reliable laptop for all your needs
With the elegant and sophisticated HP 15.6-inch laptop PC with reliable Intel processor
[1]
, Generous memory and powerful graphics card, you can do all your tasks with ease. No matter where it strikes you, thanks to the plastic construction that would otherwise enter the sea, and recycled household plastic
[2]
Always show that the environment is at your heart.
This text is machine translated.
Features
- Intel core i7-1355U (up to 5.0 GHz with Intel turbo boost technology, 12 MB L3 cache, 10 cores, 12 threads)
- Windows 11 Home
- FHD display with 39.6 cm (15.6 inch) screen size
- Intel iris Xᵉ graphics card
- 16 GB DDR4-3200 MT/s (2 x 8 GB), 1 TB PCIe NVMe SSD M.2
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







