
Highlights & Details
HP 255 G10 R5 Laptop
- HP recommends Windows 11 Pro for Enterprise
- Work anywhere without compromising performance or security with Windows 11 and HP technologies for collaboration, security, and connectivity. Summarize and rewrite content, receive relevant content recommendations, and stay organized with Microsoft Copilot.
- Fast and efficient wireless LAN
- The portability of your PC and the reliability of a fast connection determine where you can work. Get a fast and reliable connection in dense wireless environments with Wi-Fi 6 at gigabit speeds.
- Realize yourself in the virtual world
- Sometimes only a personal conversation leads to the goal. The HP HD camera with its large dynamic range (WDR) lets each participant show the best light in a virtual conference and poor light conditions.
Technical specifications
- Performance characteristics: HP fast charge
- Memory (empty slots): 1
- Screen (Type): 15.6" (39.6 cm)
- Screen (LCD backlight): WLED backlight
- Screen (widescreen): Yes
- Screen (brightness): 300 cd/m²
- Audio & Video (camera features): Temporal Noise Reduction
- Audio & Video (Sound): Two stereo speakers, Dual array microphone
- Input (type): Keyboard, touchpad
- Miscellaneous (Security): Trusted Platform Module (TPM 2.0) Security Chip
- Input (performance features): Multi-touch touchpad, gesture function, image sensor, PTP-certified touchpad, copilot key
- Battery (capacity): 41 Wh
- AC adaptor (input): AC 100-240 V (50/60 Hz)
- Forms of communication (wireless): 802.11a/b/g/n/ac/ax, Bluetooth 5.3
- Connections & Extension (interface details): USB-C 3.2 Gen 2 (supports DisplayPort 1.4 Alt Mode) (Power Delivery); 2 x USB-C 3.2 Gen 1; HDMI; headphone/microphone combination socket
- Video resolution 720p
- Product type
Laptop
- Type
255R G10
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
60 Hz
Anti-glare
LED backlit
- Display resolution
1920 x 1080 Pixel
- CPU series
AMD Ryzen 5
- Processor/type
7535U
- Processor cores (No.)
6 x
- CPU speed
2.9 GHz
- CPU turbo clock speed (max.)
4.55 GHz
- CPU cache
16 MB
16 GB
- No. of memory slots
2
- Configuration
262-pin SO-DIMM
- Memory clock speed
2400 MHz
- RAM / Max. upgrade
16 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
PCIe NVM Express
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
AMD Radeon FreeSync™ technology
Gesture control
Multi-touch pad
TPM 2.0 module
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- Interfaces
HDMI™
USB C® (USB 3.2 2nd gen)
USB C® (USB 3.2 1st gen)
Headphone/mic combo jack (3.5 mm)
Bluetooth
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
3 x
- Factory colour
Silver
- Width
35.98 cm
- Height
1.57 cm
- Depth
23.6 cm
- Weight
1.66 kg
- Battery / technology
3-cell lithium polymer
- Software included
HP support assistant, HP PC hardware diagnostics UEFI, Microsoft push button recovery, HP setup integrated OOBE, HP system event utility, HP documentation, HP connection optimizer, HP privacy settings, HP SSRM, HP Smart APP, HSA Fusion for Commercial, HSA Telemetry for Commercial, HP Touchpoint Customizer, Dropbox promotion, Bing search for IE11, McAfee online protection (30-day test version)
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- CPU clock rate
6 x 2.9 GHz / max. 4.55 GHz
- GPU brand
AMD
- Charging capacity (min.)
65 W
- Charging capacity (max.)
100 W
- Display
39.6 cm (15.6 inch)
- Bluetooth
Yes
- Screen size diagonal (cm)
39.6 cm
- Graphics card type
AMD Radeon
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Touchscreen (display)
No
- Graphics card type
660M
- Charging method (Power Delivery)
with USB Power Delivery
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
no
- Number of speakers
2
- Anti-glare screen
yes
- AC adapter included
yes
- USB Sleep-and-Charge
yes
- Colour gamut
45 %
- Password protection
yes
- Number of built-in speakers
2
- Built-in speaker(s)
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- USB Power Delivery (USB PD)
yes
- HP Smart AC Adapter
yes
- HP Support Assistant
yes
- HP Connection Optimizer
yes
- Total SSDs capacity
512 GB
- Low halogen
yes
- Introduction year
2024
- Battery weight
190 g
- Height (front)
1.17 cm
- Height (rear)
1.57 cm
- Number of microphones
2
- Number of SSDs installed
1
- Full-size keyboard
yes
- Battery capacity
41 Wh
- AC adapter power
45 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386516 HP Laptop 255R G10 39.6 cm (15.6 inch) Full HD AMD Ryzen 5 7535U 16 GB RAM 512 GB SSD German, QWERTZ Not available Silve
Description
The HP 255R 15.6-inch G10 notebook offers essential business functions in a thin and light design that can easily be taken anywhere. This laptop provides productivity with a robust AMD processor, super-fast DDR5 RAM and memory options – and all this at an economical price.
This text is machine translated.
Features
- AMD Ryzen™ 5 7535U (up to 4.5 GHz max. Boost clock, 16 MB L3 cache, 6 cores, 12 threads),Windows 11 Pro,FHD display with 39.6 cm (15.6 inch) diagonal,AMD Radeon™ 660M graphics card,16 GB memory;512 GB SSD storage
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













