

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
35.6 cm
14 inch
2.5K
IPS
2560 x 1600 Pixel
356H
16 x
4.7 GHz
18 MB
6 GB
SO-DIMM
5600 MHz
Yes
Intel
Intel graphics
Yes
GDDR7
SSD
2 TB
2048 GB
0 GB
0 GB
Yes
Yes
German, QWERTZ
1 x
1 x
Silver
315.6 mm
19 mm
222 mm
1.43 kg
Windows® 11 Pro
14 inch
65 W
140 W
35.6 cm (14 inch)
Yes
35.6 cm
120 Hz
5 MP
1 x
No
with USB Power Delivery
yes
2 TB
400 cd/m²
Yes
yes
no
yes
100 %
yes
1 W
yes
yes
yes
yes
yes
100 %
2
yes
50 Tera-Vorgänge pro Sekunde
yes
2
1
yes
77 Wh
User & Safety Instructions 3763060 HP Laptop 35.6 cm (14 inch) 2.5K 356H 6 GB RAM 2 TB SSD German, QWERTZ Intel Intel graphics GDDR7 Silver DM4X7ET
The necessary accessories are required to use the article as described.