
Highlights & Details
HP DK2Z8ET laptop Copilot+ PC Intel core Ultra X9 388H 35.6 cm (14") 2.5K 64 GB LPDDR5x-SDRAM 1 TB SSD Wi-Fi 7 (802.11be) Windows 11 Pro AI Workstation, AI PC silver
- Performance silver
- Intel Core Ultra X9 388H Number of processor cores: 16
- 35.6 cm (14") 2.5K 2560 x 1600 pixel IPS
- 64 GB LPDDR5x SDRAM 8533 MHz
- 1 TB SSD
- Wi-Fi 7 (802.11b) Bluetooth 6.0
- 68 Wh
- Windows 11 Pro
Technical specifications
- Market Positioning: Performance
- Intel core Ultra X9 processor family
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 5.0
- SSD form factor M.2
- WLAN-standards Wi-Fi 7 (802.11b)
- Bluetooth version: 6.0
- HDMI version 2.1
- Keyboard included: Yes
- Product type
Laptop
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
2.5K
- Display properties
IPS
- Display resolution
2560 x 1600 Pixel
- Processor/type
388H
- Processor cores (No.)
16 x
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
18 MB
64 GB
- Memory clock speed
8533 MHz
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Fingerprint
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Factory colour
Silver
- Width
315.6 mm
- Height
19 mm
- Depth
222 mm
- Weight
1.43 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- Charging capacity (min.)
65 W
- Charging capacity (max.)
140 W
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Screen size diagonal (cm)
35.6 cm
- Front camera resolution
5 MP
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Memory capacity
1 TB
- Brightness
400 cd/m²
- Wi-Fi
Yes
- UKCA
yes
- Numeric keypad
no
- Keyboard backlit
yes
- Colour gamut
100 %
- Password protection
yes
- Speaker power
1 W
- Built-in speaker(s)
yes
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Infrared (IR) camera
yes
- Non-ECC
yes
- DCI-P3 coverage
100 %
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- NPU performance up to
50 Tera-Vorgänge pro Sekunde
yes
- Number of microphones
2
- Number of SSDs installed
1
- Spill-resistant keyboard
yes
- Battery capacity
68 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3763057 HP Laptop 35.6 cm (14 inch) 2.5K 388H 64 GB RAM 1 TB SSD German, QWERTZ Intel Intel arc graphics Silver DK2Z8ET
Description
Make the move to top-level mobile performance.
Stay productive wherever you work
[1]
. The HP ZBook 8 gives top performers the Power of an AI workstation in a slim, lightweight design—Ideal for demanding workflows such as 3D modeling, design reviews, and architectural layouts—no matter where the work takes you.
This text is machine translated.
Features
- Intel core™ ultra X9 388H (up to 5.1 GHz with Intel turbo boost technology, 18 MB L3 cache, 16 cores, 16 threads)
- Windows 11 Pro
- 2.5K display with 35.6 cm (14 inch) diagonal
- Intel Arc™ B390 GPU
- 64 GB LPDDR5x-8533 MT/s (integrated), PCIe Gen5 NVMe™ M.2 SSD, 1 TB
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














