

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
40.6 cm
16 inch
2.5K
IPS
2560 x 1600 Pixel
356H
16 x
4.7 GHz
18 MB
6 GB
SO-DIMM
5600 MHz
64 GB
Yes
Intel
Intel graphics
Yes
GDDR7
SSD
2 TB
2048 GB
0 GB
0 GB
Yes
Yes
German, QWERTZ
1 x
1 x
Silver
359 mm
19 mm
251 mm
Windows® 11 Pro
16 inch
65 W
140 W
40.6 cm (16 inch)
Yes
40.6 cm
5 MP
1 x
No
with USB Power Delivery
yes
2 TB
400 cd/m²
Yes
yes
yes
yes
100 %
yes
1 W
yes
yes
yes
30 min
yes
yes
100 %
2
yes
50 Tera-Vorgänge pro Sekunde
yes
yes
2
1
yes
77 Wh
User & Safety Instructions 3763066 HP Laptop 40.6 cm (16 inch) 2.5K 356H 6 GB RAM 2 TB SSD German, QWERTZ Intel Intel graphics GDDR7 Silver DM4Y2ET
The necessary accessories are required to use the article as described.