
Highlights & Details
HP Elite Book 8 G1i AI PC Intel Core Ultra 5 225U laptop 40.6 cm (16") WUXGA 16 GB DDR5-SDRAM 1 TB SSD Wi-Fi 7 (802.11be) Windows 11 Pro silver
- Premium laptop folding casing silver
- Intel Core Ultra 5 225U Number of processor cores: 12
- 40.6 cm (16") WUXGA 1920 x 1200 Pixel IPS
- 16 GB DDR5 SDRAM 5600 MHz 2 x 8 GB
- 1 TB SSD
- Intel arc graphics
- Wi-Fi 7 (802.11b) Ethernet / LAN Bluetooth 5.4
- Lithium polymer (LiPo) 77 Wh 100 W
- Windows 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market Positioning: Premium
- Intel Core Ultra 5 processor family
- Intel core ultra (2 series)
- Processor socket BGA 2049
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express
- Optical Drive Type: No.
- Built-in graphics card model: Intel arc graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Keyboard included: Yes
- Product type
Laptop
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Processor/type
225U
- Processor cores (No.)
12 x
- CPU speed
1.3 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
12 MB
16 GB
- Configuration
SO-DIMM
- Memory clock speed
5600 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Factory colour
Silver
- Width
359.4 mm
- Depth
251 mm
- Weight
1.69 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
12 x 1.3 GHz / max. 4.8 GHz
- Charging capacity (min.)
15 W
- Charging capacity (max.)
100 W
- Display
40.6 cm (16 inch)
- Bluetooth
Yes
- Screen size diagonal (cm)
40.6 cm
- Front camera resolution
5 MP
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Memory capacity
1 TB
- Brightness
400 cd/m²
- Wi-Fi
Yes
- UKCA
yes
- Numeric keypad
yes
- Keyboard backlit
yes
- Ethernet LAN
yes
- USB Sleep-and-Charge
yes
- USB Sleep-and-Charge ports
3
- Colour gamut
100 %
- Password protection
yes
- Temperature sensor
yes
- Number of built-in speakers
2
- Microphone in
yes
- Built-in speaker(s)
yes
- Mobile network connection
no
- sRGB coverage (typical)
100 %
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Fast charging time (50%)
30 min
- Infrared (IR) camera
yes
- Hall sensor
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Efficient cores
8
- Performance cores
2
- Processor base power
15 W
- Maximum turbo power
57 W
- Performance-core base frequency
1.5 GHz
- Introduction year
2026
- Efficient-core Max Turbo Frequency
3.8 GHz
- Performance-core Max Turbo Frequency
4.8 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
24 Tera-Vorgänge pro Sekunde
- NPU performance up to
12 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.4 GHz
- Low Power Efficient-core Base Frequency
700 MHz
- GPU performance up to
8 Tera-Vorgänge pro Sekunde
- Fast charging
yes
- Height (front)
1.09 cm
- Height (rear)
1.7 cm
- Number of microphones
2
- Number of SSDs installed
1
- Spill-resistant keyboard
yes
- Battery capacity
77 Wh
- AC adapter power
100 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787583 HP Laptop 40.6 cm (16 inch) WUXGA 225U 16 GB RAM 1 TB SSD German, QWERTZ Intel Intel arc graphics Silver DL5W9ET
Description
An innovative AI-PC tailored to hybrid teams
Equip your powerful teams with an AI-optimized PC
[3]
Which provides the performance, security, and collaboration tools that are essential for both office and hybrid environments. The HP EliteBook 8 G1i 16-inch AI PC efficiently meets the requirements of multi-tasking teams around the world.
This text is machine translated.
Features
- Intel Core Ultra 5 225U (up to 4.8 GHz with Intel turbo boost technology, 12 MB L3 cache, 12 cores, 14 threads)
- Windows 11 Pro
- 40.6 cm (16") diagonal WUXGA display
- Intel Arc™ Graphics
- 16 GB DDR5-5600 MT/s (2 x 8 GB), 1 TB PCIe NVMe SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















