
Highlights & Details
HP OmniBook 3 laptop 17-dp0056ngx AMD Ryzen™ 5 7520U 43.9 cm (17.3") Full HD 8 GB LPDDR5-SDRAM 512 GB SSD Wi-Fi 6 (802.11ax) Windows 11 home gray, silver
- Daily laptop hinged housing gray, silver
- AMD Ryzen™ 5 7520U Number of processor cores: 4
- 43.9 cm (17.3") Full HD 1920 x 1080 IPS 16:9 pixels
- 8 GB LPDDR5 SDRAM 5500 MHz
- 512 GB SSD
- AMD Radeon 610M
- Wi-Fi 6 (802.11ax) Bluetooth 5.4
- Lithium polymer (LiPo) 41 Wh 6.25 h 45 W
- Windows 11 Home
Technical specifications
- Product type: Laptop
- Product color: Grey, silver
- Form factor: Hinged housing
- Market Positioning: Daily
- Processor Family: AMD Ryzen™ 5
- Internal memory type: LPDDR5 SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express
- SSD form factor M.2
- Built-in graphics card model: AMD Radeon 610M
- WLAN-standards Wi-Fi 6 (802.11ax)
- Motherboard AMD SoC
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Keyboard included: Yes
- Product type
Laptop
- Display (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Display resolution mode
Full HD
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Processor/type
7520U
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
4.3 GHz
- CPU cache
4 MB
8 GB
- Memory clock speed
5500 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon graphics
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Width
397.4 mm
- Height
16.4 mm
- Depth
256.4 mm
- Weight
2.01 kg
- Operating time (max.)
6.25 h
- Software included
100 GB Dropbox storage for 3 months
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
17 inch
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
43.9 cm (17.3 inch)
- Bluetooth
Yes
- Screen size diagonal (cm)
43.9 cm
- Image format
16:9
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Memory capacity
512 GB
- Brightness
300 cd/m²
- Wi-Fi
Yes
- UKCA
yes
- Numeric keypad
yes
- Front camera resolution
1920 x 1080 p
- USB Sleep-and-Charge
yes
- USB Sleep-and-Charge ports
2
- Colour gamut
62.5 %
- Password protection
yes
- Number of built-in speakers
2
- Continuous video playback time
12 h
- Microphone in
yes
- Built-in speaker(s)
yes
- sRGB coverage (typical)
62.5 %
- NVMe
yes
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- HP Imagepad
yes
- Fast charging time (50%)
45 min
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Fast charging
yes
- Number of microphones
2
- Package weight
2.99 kg
- Number of SSDs installed
1
- Full-size keyboard
yes
- Battery capacity
41 Wh
- AC adapter power
45 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788069 HP Laptop 43.9 cm (17.3 inch) Full HD 7520U 8 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeon graphics E11B8EA
Description
Reliable performance all day long with a HP notebook
Make your day easier with the HP HP OmniBook 3 17.3" laptop. Enjoy smooth performance, a large display and a full-day battery life for all your tasks, from surfing to streaming. In addition, this HP laptop has numerous connections, thanks to which you can remain in touch and do more everywhere.
This text is machine translated.
Features
- AMD Ryzen™ 5 7520U (up to 4.3 GHz max. Boost clock, 4 MB L3 cache, 4 cores, 8 threads)
- Windows 11 Home
- FHD display with 43.9 cm (17.3 inch) screen size
- AMD Radeon™ 610M graphics card
- 8 GB LPDDR5-5500 MT/s (integrated), 512 GB PCIe NVMe™ M.2 SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












