
Highlights & Details
HP Elite Book 6 G1q 14 inch laptop Next Gen AI PC laptop 1 TB SSD Windows 11 Pro
- Premium laptop folding casing
- 1 TB SSD
- Bluetooth
- Windows 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market Positioning: Premium
- SSD interface PCI Express
- SSD form factor M.2
- Installed operating system: Windows 11 Pro
- Copilot+ PC: Yes
- Sustainability Compliance: Yes
- Product type
Laptop
- Type
EliteBook 6 G1q
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display resolution
1920 x 1200 Pixel
- CPU series
Qualcomm® Snapdragon
- Processor/type
X Plus X1P-42-100
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
3.40 GHz
32 GB
- No. of memory slots
1
- Memory clock speed
8533 MHz
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB A (USB 3.2 1st gen)
HDMI™
RJ45
Headphone jack (3.5 mm)
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Silver
- Width
318.6 mm
- Height
1.7 mm
- Depth
224.3 mm
- Weight
2.298
- Battery / technology
Lithium-Ion
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- GPU brand
Qualcomm
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Graphics card type
Intel® Graphics
- No. of graphics cards
1
- Touchscreen (display)
No
- UKCA
yes
- Password protection
yes
- Built-in speaker(s)
yes
- Mobile network connection
yes
- NVMe
yes
- Total SSDs capacity
1 TB
- Hall sensor
yes
- Height (front)
1.09 cm
- Height (rear)
1.7 cm
- Number of SSDs installed
1
- Spill-resistant keyboard
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413500 HP Laptop EliteBook 6 G1q 35.6 cm (14 inch) WUXGA Qualcomm® Snapdragon X Plus X1P-42-100 32 GB RAM 1 TB SSD German, QWER
Description
Lead your business into the future with AI of the next era
Maximise your productivity and performance on the comprehensively configurable HP EliteBook 6 G1q, the new era of AI-PCs. Use AI features to optimize tasks, boost creativity and improve collaboration with virtual teams with a battery that lasts all day.
[3.4]
This text is machine translated.
Features
- Snapdragon X Plus X1P-42-100 (up to 3.4 GHz, 8 cores)
- Windows 11 Pro
- WUXGA display with 35.6 cm (14 inch) diagonal
- Qualcomm Adreno™ GPU
- 32 GB LPDDR5x-8533 MT/s (integrated), 1 TB PCIe NVMe™ M.2 SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















