
Highlights & Details
HP Elite Book 8 G1i 14 inch laptop Next Gen AI PC Copilot+ PC Intel Core Ultra 5 226V laptop 35.6 cm (14") WUXGA 16 GB LPDDR5x-SDRAM 512 GB SSD WiFi 7 (802.11be) Windows 11 Pro
- HP recommends Windows 11 Pro. Summarize or rewrite content, receive relevant recommendations, and stay organized with Microsoft Copilot.
- Intel supports AI-PCs of the next era. With the latest Intel core ultra processor with 48 topPS NPU you have more time and can concentrate on the essentials.
- Long battery life. Do more between charging with a battery life that is efficiently managed by the next-era AI.
- Protected by HP Wolf security. HP Wolf security for business provides hardware-assisted, end-to-end and robust defense.
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market Positioning: Premium
- Intel Core Ultra 5 processor family
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express
- Built-in graphics card model: Intel arc graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Keyboard included: Yes
- Product type
Laptop
- Type
EliteBook 8 G1i
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- CPU
Intel core ultra 5 226V
- CPU series
Intel® Core™ Ultra 5
- Processor/type
226V
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
8 MB
16 GB
- Memory clock speed
8533 MHz
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Intel® AI Boost
Keyboard backlighting
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Factory colour
Multicolour
- Width
315.6 mm
- Depth
222 mm
- Weight
2.2
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Screen size diagonal (cm)
35.6 cm
- Front camera resolution
5 MP
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Memory capacity
512 GB
- Brightness
400 cd/m²
- Wi-Fi
Yes
- UKCA
yes
- Keyboard backlit
yes
- Colour gamut
100 %
- Password protection
yes
- Temperature sensor
yes
- Number of built-in speakers
2
- sRGB coverage (typical)
100 %
- NVMe
yes
- Infrared (IR) camera
yes
- Hall sensor
yes
- Intel® vPro™ Platform Eligibility
no
- NPU performance up to
40 Tera-Vorgänge pro Sekunde
yes
- Height (front)
1.17 cm
- Height (rear)
1.55 cm
- Number of microphones
2
- Number of SSDs installed
1
- Spill-resistant keyboard
yes
- Battery capacity
62 Wh
- AC adapter power
65 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3736913 HP Laptop EliteBook 8 G1i 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 5 226V 16 GB RAM 512 GB SSD German, QWERTZ Intel In
Description
Experience incomparable productivity and efficiency with the HP EliteBook 8 G1i 14-inch, the new era of the AI-PCs. Designed for strategic work, it offers seamless multitasking and unique collaboration capabilities. Do more quickly than ever with an AI that maintains the dynamics, outsources tasks and analyzes data in a way never seen before.
This text is machine translated.
Features
- Intel Core Ultra 5 226V (up to 4.5 GHz with Intel turbo boost technology, 8 MB L3 cache, 8 cores, 8 threads)
- Windows 11 Pro
- 35.6 cm (14") diagonal WUXGA display
- Intel Arc™ Graphics
- 16 GB LPDDR5x-8533 MT/s (onboard), 512 GB PCIe NVMe SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























