• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop security lock Key lock 1.83 m S110-16LP2SR

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Laptop security lock

Shutter type

Key lock

Type

Nano

Length

1.83 m

Dim

(Ø x H) 1.83 m x 43.6 mm

Features

incl. 2 keys

Weight

3 kg

Factory colour

Grey

Width

442 mm

Height

43.6 mm

(Ø)

1.83 m

Cable length

1.83 m

Control LEDs

Yes

Depth

260 mm

Screen size diagonal (inches)

1 inch

Design height

43.6 mm

Keyboard layout

French, AZERTY

LAN transfer rate

1000 MBit/s

Rack mount option

Yes

Power consumption (ON)

22 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336348 HP Laptop security lock Key lock 1.83 m S110-16LP2SR