
Highlights & Details
HP ZBook Ultra 14 inch G1a mobile workstation PC
- Performance mobile work place Foldable casing silver
- AMD Ryzen AI MAX PRO 395 3 GHz Number of processor cores: 6
- 35.6 cm (14") WUXGA 1920 x 1200 Pixel IPS
- 64 GB LPDDR5x SDRAM 8533 MHz
- 1 TB SSD
- Wi-Fi 7 (802.11b) Bluetooth 5.4
- Lithium polymer (LiPo) 74.5 Wh 140 W
- Windows 11 Pro
Technical specifications
- Product Type: Mobile Workplace
- Form factor: Hinged housing
- Market Positioning: Performance
- Screen size 35.6 cm (14")
- Processor Family: AMD Ryzen AI MAX PRO
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Special features of the keyboard: Resistant a derrames
- Installed operating system: Windows 11 Pro
- HP artificial intelligence: AI workstation
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Sustainability Compliance: Yes
- Product type
Laptop workstation
- Type
ZBook Ultra G1a Wolf Pro Security Edition
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display resolution
1920 x 1200 Pixel
- CPU series
AMD Ryzen AI Max+
- Processor/type
395
- Processor cores (No.)
6 x
- CPU speed
3 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
12 MB
64 GB
- Memory clock speed
8533 MHz
- RAM / Max. upgrade
64 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
HDMI™
USB A (USB 3.2 2nd gen)
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Factory colour
Silver
- Width
312.2 mm
- Height
18.1 mm
- Depth
214.6 mm
- Weight
1.57 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
6 x 3 GHz / max. 5.1 GHz
- GPU brand
AMD
- Charging capacity (min.)
100 W
- Charging capacity (max.)
140 W
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Screen size diagonal (cm)
35.6 cm
- Graphics card type
AMD Radeon Graphics
- No. of graphics cards
1
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
140 W
- Brightness
400 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Keyboard backlit
yes
- Front camera resolution (numeric)
5 MP
- Colour gamut
100 %
- Password protection
yes
- Number of built-in speakers
4
- Built-in speaker(s)
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- USB Power Delivery (USB PD)
yes
- Fast charging time (50%)
30 min
- Infrared (IR) camera
yes
- Total SSDs capacity
1 TB
- Thunderbolt 4 ports quantity
1
- Intel® Thunderbolt 4
yes
- Total processor performance up to
126 TOPs
- NPU performance up to
50 TOPs
- Fast charging
yes
- Number of microphones
2
- Number of SSDs installed
1
- Spill-resistant keyboard
yes
- Battery capacity
74.5 Wh
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3409171 HP Laptop workstation 35.6 cm (14 inch) WUXGA AMD Ryzen AI Max+ 395 64 GB RAM 1 TB SSD German, QWERTZ AMD Not available
Description
Transformative AI performance. Workflows redefined.
Unleash breakthrough performance to handle complex AI workflows. Do everything WAS is possible on the go with an elegant, slim, battery-efficient KI-PC mobile workstation. Render and visualize graphic-intensive projects at the same time. Work locally with LLMs as never before. This is power redefined.
This text is machine translated.
Features
- AMD Ryzen™ AI MAX PRO 395 (max. Up to 5.1 GHz boost clock, 64 MB L3 cache, 16 cores, 32 threads),Windows 11 Pro,35.6 cm (14 inch) WUXGA display,AMD Radeon™ 8060S graphics card,64 GB LPDDR5x-8533 MT/s (integrated), 1 TB PCLE Gen4 NVMe™ TLC M.2-SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














