

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laptop workstation
ZBook 8 G1a
35.6 cm
14 inch
WQXGA
2560 x 1600 Pixel
AMD Ryzen AI 7
350
8 x
2 GHz
5 GHz
16 MB
64 GB
2
5600 MHz
64 GB
DDR5 RAM
Yes
AMD
SSD
2 TB
2048 GB
0 GB
Flash
0 GB
w/o hard drive
Yes
Yes
Yes
Yes
German, QWERTZ
USB C®
USB A (USB 3.2 1st gen)
HDMI™
RJ45
Headphone jack (3.5 mm)
1 x
2 x
1 x
1 x
Silver
315.6 mm
18.9 mm
222 mm
0
Lithium-Ion
Windows® 11 Pro
14 inch
8 x 2 GHz / max. 5 GHz
AMD
35.6 cm (14 inch)
Yes
Intel® Graphics
1
No
yes
yes
yes
30 min
yes
yes
User & Safety Instructions 3413544 HP Laptop workstation ZBook 8 G1a 35.6 cm (14 inch) WQXGA AMD Ryzen AI 7 350 64 GB RAM 2 TB SSD German, QWERTZ AMD Silve
The necessary accessories are required to use the article as described.