
Highlights & Details
HP ZBook 8 G1ak 14 inch mobile workstation PC mobile workstation Touch screen Windows 11 Pro
- Performance of mobile workplace
- Touch-screen
- Bluetooth
- Windows 11 Pro
Technical specifications
- Product Type: Mobile Workplace
- Market Positioning: Performance
- Memory card slots: 2x SO-DIMM
- Motherboard AMD SoC
- Installed operating system: Windows 11 Pro
- HP artificial intelligence: AI workstation
- Sustainability Compliance: Yes
- Product type
Laptop workstation
- Type
ZBook 8 G1a
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
Touch display
- Display resolution
1920 x 1200 Pixel
- CPU series
AMD Ryzen AI 7
- Processor/type
350
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
5 GHz
- CPU cache
16 MB
32 GB
- No. of memory slots
2
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB A (USB 3.2 1st gen)
HDMI™
RJ45
Headphone jack (3.5 mm)
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Silver
- Width
315.6 mm
- Height
18.9 mm
- Depth
222 mm
- Weight
2.515
- Battery / technology
Lithium-Ion
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
8 x 2 GHz / max. 5 GHz
- GPU brand
AMD
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Graphics card type
Intel® Graphics
- No. of graphics cards
1
- Touchscreen (display)
Yes
- UKCA
yes
- Password protection
yes
- Built-in speaker(s)
yes
- Fast charging time (50%)
30 min
- Fast charging
yes
- Spill-resistant keyboard
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413542 HP Laptop workstation ZBook 8 G1a 35.6 cm (14 inch) WUXGA AMD Ryzen AI 7 350 32 GB RAM 1 TB SSD German, QWERTZ AMD Silve
Description
Increase performance. Not the size.
With this flat and powerful laptop professional performance meets real mobility. Check 3D designs, create with AI tools in professional apps, run Copilot
[1]
Locally and work on multiple projects simultaneously from anywhere. Stay productive with an AI PC mobile workstation that offers both energy efficiency and long battery life.
[2]
This text is machine translated.
Features
- AMD Ryzen™ AI 7 350 (max. Up to 5.0 GHz boost clock, 16 MB L3 cache, 8 cores, 16 threads)
- Windows 11 Pro
- WUXGA touch display with 35.6 cm (14 inch) diagonal
- AMD Radeon™ 860M graphics card
- 32 GB DDR5-5600 MT/s (2 x 16 GB), 1 TB PCE Gen4 NVMe™ TLC M.2-SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















