
Highlights & Details
HP ZBook 8 G1i 16 inch mobile workstation PC mobile workstation Touch screen Windows 11 Pro
- Performance of mobile workplace
- Touch-screen
- Bluetooth
- Windows 11 Pro
Technical specifications
- Product Type: Mobile Workplace
- Market Positioning: Performance
- Memory card slots: 2x SO-DIMM
- Motherboard Intel SoC
- Installed operating system: Windows 11 Pro
- HP artificial intelligence AI PC
- Sustainability Compliance: Yes
- Product type
Laptop workstation
- Type
ZBook 8 G1i
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display properties
Touch display
- Display resolution
1920 x 1200 Pixel
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- Processor/type
255H
- Processor cores (No.)
16 x
- CPU speed
2.0 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
24 MB
32 GB
- No. of memory slots
2
- Memory clock speed
6400 MHz
- RAM / Max. upgrade
32 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Dedicated graphics card
Yes
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB A (USB 3.2 1st gen)
HDMI™
RJ45
Headphone jack (3.5 mm)
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Factory colour
Silver
- Width
359 mm
- Height
19.2 mm
- Depth
250 mm
- Weight
1.72 kg
- Battery / technology
Lithium-Ion
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
16 x 2.0 GHz / max. 5.1 GHz
- GPU brand
Intel
- Display
40.6 cm (16 inch)
- Bluetooth
Yes
- Graphics card type
Intel® Graphics
- No. of graphics cards
1
- Touchscreen (display)
Yes
- UKCA
yes
- Numeric keypad
yes
- Password protection
yes
- Built-in speaker(s)
yes
- Fast charging time (50%)
30 min
- NPU performance up to
13 TOPs
- Fast charging
yes
- Full-size keyboard
yes
- Spill-resistant keyboard
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413552 HP Laptop workstation ZBook 8 G1i 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 7 (Series 2) 255H 32 GB RAM 1 TB SSD German
Description
Increase performance. Not the size.
With this flat and powerful laptop professional performance meets real mobility. Check 3D designs, create AI tools in professional apps, and work on multiple projects simultaneously, no matter where you are. Stay productive with an AI workstation that offers both performance and long battery life.
[1]
This text is machine translated.
Features
- Intel Core™ Ultra 7 255H (up to 5.1 GHz with Intel turbo boost technology, 24 MB L3 cache, 16 cores, 16 threads)
- Windows 11 Pro
- WUXGA 16" (40.6 cm) touch display
- Intel Arc™ 140T GPU
- 32 GB DDR5-5600 MT/s (2 x 16 GB), 1 TB PCE Gen4 NVMe™ TLC M.2-SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















