
Highlights & Details
HP DK3B6ET laptop Copilot+ PC AMD Ryzen AI 7 PRO 35.6 cm (14") WUXGA 48 GB DDR5-SDRAM 1 TB SSD Wi-Fi 7 (802.11be) Windows 11 Pro AI Workstation, AI PC Silver
- Performance silver
- AMD Ryzen AI 7 PER number of processor cores: 8
- 35.6 cm (14") WUXGA 1920 x 1200 Pixel IPS
- 48 GB DDR5 SDRAM 5600 MHz 2 x 24 GB
- 1 TB SSD
- AMD Radeon 860M
- Wi-Fi 7 (802.11b) Bluetooth 6.0
- 68 Wh
- Windows 11 Pro
Technical specifications
- Market Positioning: Performance
- Processor family: AMD Ryzen AI 7 PRO
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 5.0
- SSD form factor M.2
- Built-in graphics card model: AMD Radeon 860M
- WLAN-standards Wi-Fi 7 (802.11b)
- Bluetooth version: 6.0
- HDMI version 2.1
- Keyboard included: Yes
- Product type
Laptop workstation
- Type
ZBook 8 G2a
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
16 MB
48 GB
- Configuration
SO-DIMM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
48 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon graphics
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Fingerprint
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Factory colour
Silver
- Width
316 mm
- Height
19 mm
- Depth
222 mm
- Weight
1.46 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- Charging capacity (min.)
65 W
- Charging capacity (max.)
140 W
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Screen size diagonal (cm)
35.6 cm
- Front camera resolution
5 MP
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Memory capacity
1 TB
- Brightness
800 cd/m²
- Wi-Fi
Yes
- UKCA
yes
- Numeric keypad
no
- Keyboard backlit
yes
- Colour gamut
100 %
- Password protection
yes
- Speaker power
1 W
- Built-in speaker(s)
yes
- sRGB coverage (typical)
100 %
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Fast charging time (50%)
30 min
- Infrared (IR) camera
yes
- Non-ECC
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- NPU performance up to
50 Tera-Vorgänge pro Sekunde
yes
- Fast charging
yes
- Number of microphones
2
- Number of SSDs installed
1
- Spill-resistant keyboard
yes
- Battery capacity
68 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3763047 HP Laptop workstation ZBook 8 G2a 35.6 cm (14 inch) WUXGA 48 GB RAM 1 TB SSD German, QWERTZ AMD AMD Radeon graphics Silv
Description
HP recommends Windows 11 Pro for Enterprise
Work anywhere without compromising performance or security with Windows 11 and HP technologies for collaboration, security, and connectivity. Summarize and rewrite content, receive relevant content recommendations, and stay organized with Microsoft Copilot.
AMD Ryzen AI PRO processor
Efficient working in everyday life – with a AMD Ryzen AI PRO Next Gen processor This CPU sets new standards in performance for the next era of AI-supported software and increases productivity efficiency.
HP fast charge
With the super-fast charging function you can charge from zero to 50% in just 30 minutes.
Liquid-repelling keyboard
Accidents happen, so we have provided our keyboard with a drain hole to allow small amounts of spilled liquid to drain off the underside for easier cleaning.
Fast and efficient wireless LAN
Where you can work depends on how mobile your PC is and whether a reliable, fast Internet connection is available. Secure a fast, reliable connection in demanding wireless environments with Wi-Fi 7 and data transfer rates in the gigabit-range.
Industry-leading security features
Advanced security features are available by default. System security features such as HP Sure Start, the industry's first automatic troubleshooting BIOS, help protect your device—and your data and identity—in the best way.
This text is machine translated.
Features
- AMD Ryzen™ AI 7 PRO 450 (max. Up to 5.1 GHz boost clock, 16 MB L3 cache, 8 cores, 16 threads)
- Windows 11 Pro
- WUXGA display with 35.6 cm (14 inch) diagonal
- AMD Radeon™ 860M graphics card
- 48 GB DDR5-5600 MT/s (2 x 24 GB), PCIe Gen5 NVMe™ M.2 SSD, 1 TB
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










