
Highlights & Details
HP ZBook Fury G1i 16 Laptop workstation
- 40.6 cm (16 inch)
- 2.5K
- 2560 x 1600 Pixel
- IPS
- Intel® Core™ Ultra 9
- 285HX
- Number of cores: 24 x max. 5.5 GHzRAM: 32 GB;5600 MHz;Windows® 11 Pro
Technical specifications
- Product Type: Mobile Workplace
- Market Positioning: Performance
- Intel Core Ultra 9 processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x SO-DIMM
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- HP Artificial Intelligence: AI PC, AI Workstation
- HP GTIN (EAN/UPC): 199485191607
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- USB Type-C charging port: Yes
- Sustainability Compliance: Yes
- Product type
Laptop workstation
- Type
ZBook Fury
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
2.5K
- Display properties
IPS
- Display resolution
2560 x 1600 Pixel
- CPU
Intel core ultra 9 285HX
- CPU series
Intel® Core™ Ultra 9
- Processor/type
285HX
- Processor cores (No.)
24 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
5.5 GHz
- CPU cache
40 MB
32 GB
- Configuration
SO-DIMM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
192 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.1 2nd gen)
HDMI™
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Factory colour
Silver
- Width
359 mm
- Height
27 mm
- Depth
249 mm
- Weight
2.43 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
24 x 2.1 GHz / max. 5.5 GHz
- GPU brand
Intel
- Charging capacity (min.)
280 W
- Charging capacity (max.)
280 W
- Display
40.6 cm (16 inch)
- Bluetooth
Yes
- Screen size diagonal (cm)
40.6 cm
- Front camera resolution
5 MP
- Range of uses
Office
- Charging method (Power Delivery)
with USB Power Delivery
- 10/100/1000 Mbps ports
1 x
- Brightness
400 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Keyboard backlit
yes
- Password protection
yes
- Speaker power
1 W
- Number of built-in speakers
4
- Built-in speaker(s)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Fast charging time (50%)
30 min
- Infrared (IR) camera
yes
- Non-ECC
yes
- Thunderbolt 4 ports quantity
1
- Intel® Thunderbolt 4
yes
- NPU performance up to
13 TOPs
- Intel® Thunderbolt 5
yes
- Thunderbolt 5 ports quantity
2
- Fast charging
yes
- Number of microphones
2
- Spill-resistant keyboard
yes
- Battery capacity
99 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454865 HP Laptop workstation ZBook Fury 40.6 cm (16 inch) 2.5K Intel® Core™ Ultra 9 285HX 32 GB RAM German, QWERTZ Intel GDDR7
Description
The power of a desktop – now also mobile.
Access your most intense workflows with the HP Zbook Fury – with a desktop-class CPU in a laptop. With professional graphics, rich memory and AI-assisted collaboration capabilities, you can edit 8K videos, render them in 3D or optimize ML models. Experience the power of an AI workstation on the move.
This text is machine translated.
Features
- Intel Core™ Ultra 9 285HX (up to 5.5 GHz with Intel turbo boost technology, 40 MB L2 cache, 24 cores, 24 threads)
- Windows 11 Pro
- 2.5K display with 40.6 cm (16 inch) diagonal
- Nvidia RTX™ Pro 3000 Blackwell generation laptop GPU (12 GB GDDR7 dedicated)
- 32 GB DDR5-5600 MT/s (2 x 16 GB), PCIe Gen4 NVMe™ M.2 SSD, 1 TB
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















