
Highlights & Details
HP ZBook Fury G1i 18 Laptop workstation
- 45.7 cm (18 inch)
- WQXGA
- 2560 x 1600 Pixel
- IPS
- Intel® Core™ Ultra 9
- 285HX
- Number of cores: 24 x max. 5.5 GHzRAM: 64 GB;5600 MHz2 TB SSD;Windows® 11 Pro
Technical specifications
- Product Type: Mobile Workplace
- Market Positioning: Performance
- Intel Core Ultra 9 processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x SO-DIMM
- SSD interface PCI Express
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- HP Artificial Intelligence: AI PC, AI Workstation
- HP GTIN (EAN/UPC): 199485190754
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- USB Type-C charging port: Yes
- Product type
Laptop workstation
- Type
ZBook Fury G1i
- Display (cm)
45.7 cm
- Screen size diagonal (inches)
18 inch
- Display resolution mode
WQXGA
- Display properties
IPS
- Display resolution
2560 x 1600 Pixel
- CPU
Intel core ultra 9 285HX
- CPU series
Intel® Core™ Ultra 9
- Processor/type
285HX
- Processor cores (No.)
24 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
5.5 GHz
- CPU cache
40 MB
64 GB
- Configuration
SO-DIMM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- SSD 1 type
SSD
- SSD
2 TB
- SSD size (total)
2048 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.1 2nd gen)
HDMI™
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Factory colour
Silver
- Width
403 mm
- Height
27 mm
- Depth
289 mm
- Weight
3.52 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
18 inch
- CPU clock rate
24 x 2.1 GHz / max. 5.5 GHz
- GPU brand
Intel
- Charging capacity (min.)
200 W
- Charging capacity (max.)
330 W
- Display
45.7 cm (18 inch)
- Bluetooth
Yes
- Screen size diagonal (cm)
45.7 cm
- Frame rate
165 Hz
- Front camera resolution
5 MP
- Range of uses
Office
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Brightness
500 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Keyboard backlit
yes
- Password protection
yes
- Speaker power
1 W
- Number of built-in speakers
4
- Built-in speaker(s)
yes
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Fast charging time (50%)
30 min
- Infrared (IR) camera
yes
- Total SSDs capacity
2 TB
- Thunderbolt 4 ports quantity
1
- Intel® Thunderbolt 4
yes
- NPU performance up to
13 TOPs
- Intel® Thunderbolt 5
yes
- Thunderbolt 5 ports quantity
2
- Fast charging
yes
- Number of microphones
2
- Number of SSDs installed
1
- Spill-resistant keyboard
yes
- Battery capacity
99 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454871 HP Laptop workstation ZBook Fury G1i 45.7 cm (18 inch) WQXGA Intel® Core™ Ultra 9 285HX 64 GB RAM 2 TB SSD German, QWERT
Description
The power of a desktop – now also mobile.
HP Zbook Fury is designed to address demanding workflows with desktop-class CPU in a laptop. The size of 18 inch offers more power for professional graphics cards as well as massive work and data storage. Edit 8K videos at the same time, render them in 3D or customize machine learning models. This is AI workstation performance on the go.
This text is machine translated.
Features
- Intel Core™ Ultra 9 285HX (up to 5.5 GHz with Intel turbo boost technology, 40 MB L2 cache, 24 cores, 24 threads)
- Windows 11 Pro
- WQXGA screen with 45.7 cm (18") diagonal
- Nvidia RTX™ Pro 3000 Blackwell generation laptop GPU (12 GB GDDR7 dedicated)
- 64 GB DDR5-5600 MT/s (2 x 32 GB), PCIe NVMe SSD drive, 2 TB
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















