• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP LaserJet Pro MFP 3102 fdn Multifunction printer Laser B/W A4 Printer, scanner, copier, fax Duplex, LAN, USB, HP Insta

Eco
1/12
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

LaserJet 3102fdn

  • High-speed printing and scanning, and connectivity, so you can run your workflows and management seamlessly at any time.
  • A circular logo with the inscription 'Blue Angel - The Environmental Label' shows a stylised little figure in blue with a laurel wreath.

Technical specifications

Product type

Multifunction printer

Functions

Printer, scanner, copier, fax

Print resolution

1200 x 1200 dpi

Print speed (black/white)

33 pages/min

Paper size (max.)

A4

No. of feeders

1

Paper load (tray 1)

250 Sheet

Scan resolution

1200 x 1200 dpi

Paper load (multi-purpose feeder)

250 Sheet

Scan area/width (max.)

216 x 297 mm

Document feed

50 Sheet

Interfaces

USB A (USB 2.0)

RJ45

Display

Colour display 6.85 cm (2.7")

Features

AirPrint-compatible

Duplex printing

Colour display

Touch display

HP Instant Ink

Network-enabled

ADF

Related consumables

HP 139A black original LaserJet toner cartridge (W1390A)HP 139X black high range original LaserJet toner cartridge (W1390X)

Built-in memory

512 MB

Type

B/W

Width

418 mm

Height

313.2 mm

Depth

398.2 mm

Dim

(W x H x D) 418 x 313.2 x 398.2 mm

Factory colour

White

Weight

10.5 kg

Printing technology

Laser

Duplex unit

Yes

Fax mode

Yes

Network

Yes

Document feeder

Yes

Wi-Fi

No

NFC

No

Suitable for

Text document printing (B/W)

Label printing

Card printing

Speed (max.)

33 pages/min

Screen size diagonal (inches)

2.7 inch

Colour

Black

No. of USB A 2.0 ports

1 x

Supported OS

Linux

Power consumption (off)

0.06 W

CPU speed

800 MHz

512 MB

RAM / Max. upgrade

512 MB

Series

LaserJet Pro

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 219

Operating temperature (T-T)

15 - 32,5 °C

Ethernet LAN

yes

Time to first page (black, normal)

7 s

Layers per pallet

4 Stück(e)

Number of users

10 Benutzer

Pallet gross weight

346.9 kg

Fax transmission speed

3 Sekunde/Seite

Maximum number of copies

999 Kopien

Auto-redialing

yes

Fax delayed sending

yes

Fax memory

500 Sides

Colour display

yes

Power consumption (PowerSave)

0.06 W

Power consumption (ready)

4.5 W

Direct printing

yes

USB port

yes

Fax resolution (black)

300 x 300 DPI

Auto fit function

yes

Auto reduction

yes

Speed dialling

yes

Included cartridge capacity (black)

1000 Sides

Optical scanning resolution (black)

1200 x 1200 ppi

Optical scanning resolution (colour)

1200 x 1200 ppi

Fax forwarding

yes

Print resolution black

1200 x 1200 DPI

Duplex scanning

no

Power consumption (printing)

436 W

Warranty card

yes

Duplex copying

yes

Sound pressure level (printing)

53 dB

Sound pressure level (scanning)

47 dB

Sound power level (printing)

6.6 dB

Total output capacity

150 Blätter

Auto document feeder (ADF)

yes

Paper tray 1 input capacity

250 Blätter

Paper tray media weight

60 - 163 g/m²

Optical scanning resolution (ADF)

300 x 300 DPI

Modem speed

33.6 Kbit/s

Number of print cartridges

1

Master (outer) cases per pallet layer

6 Stück(e)

Power consumption (sleep)

1.31 W

Greyscale levels

256

Copy speed (black, normal quality, A4)

33 Kopien pro Minute

Time to first copy (black, normal)

6.2 s

Recommended duty cycle

350 - 2500 Seiten pro Monat

Maximum copy resolution

300 x 300 DPI

Scan speed (colour)

8 Seiten pro Minute

Energy Star Typical Electricity Consumption (TEC)

0.407 kWh/Woche

Cartridge(s) included

yes

Copier resize

25 - 400 %

Operating relative humidity (H-H)

10 - 80 %

Optical scanning resolution

1200 x 1200 DPI

Products per pallet

24 Stück(e)

Storage temperature (T-T)

-20 - 60 °C

Secure printing

yes

Built-in processor

yes

Scan speed (black)

19 Seiten pro Minute

Custom media width

76 - 216 mm

Custom media length

127 - 356 mm

Maximum duty cycle

50000 Seiten pro Monat

Warm-up time

35 s

All-In-One-multitasking

yes

Auto document feeder (ADF) input capacity

50 Blätter

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2813790 HP LaserJet Pro MFP 3102 fdn Multifunction printer Laser B/W A4 Printer, scanner, copier, fax Duplex, LAN, USB, HP Insta

Description

This printer offers top productivity - with high speeds and reliable hardware. It can be used in everyday life very easily, wherever work is required, so that you can concentrate on your business.

This text is machine translated.

Hints

Printer cable not included.
Add to cart.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)