• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Color LaserJet Pro MFP 4302 fdw Multifunction printer Laser Colour A4 Printer, scanner, copier, fax Duplex ADF, Bluet

Eco
1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 715.00 / piece)
€ 715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP Color LaserJet Pro MFP 4302 fdwMultifunction printerA4

  • High printing speeds (up to 33 A4 pages per minute)
  • HP Wolf Pro security
  • Automatic two-sided printing (standard)
  • Handles large quantities of printing (50,000 pages per month)
  • Dual band WiFi®, Bluetooth® LE, WiFi® direct
  • 50-sheet ADF for duplex scanning in a single pass
  • A circular logo with the inscription 'Blue Angel - The Environmental Label' shows a stylised little figure in blue with a laurel wreath.

Technical specifications

Product type

Multifunction printer

Functions

Printer, scanner, copier, fax

Print resolution

600 x 600 dpi

Print speed (black/white)

33 pages/min

Print speed (colour)

33 pages/min

Paper size (max.)

A4

No. of feeders

3

Paper load (tray 1)

250 Sheet

Scan resolution

600 x 600 dpi

Paper load (multi-purpose feeder)

50 Sheet

Scan area/width (max.)

216 x 297 mm

Document feed

50 Sheet

Interfaces

USB A (USB 2.0)

USB type B

USB A (Host)

Wi-Fi

Bluetooth

Gigabit LAN (1 Gbps)

Display

Capacitive 4.3-inch touch screen (all input functions)

Features

AirPrint-compatible

Wi-Fi Direct Print

Wi-Fi-compatible

ADF (duplex)

Duplex printing

Bluetooth

Colour display

Touch display

ADF with cover

Flatbed

Network-enabled

Show more
Related consumables

HP 220A, black, 2,000 pages (W2200A)
HP 220X, black, 7,500 pages (W2200X)
HP 220A, cyan, 1,800 pages (W2201A)
HP 220X, cyan, 5,500 pages (W2201X)
HP 220A, yellow, 1,800 pages (W2202A)
HP 220X, yellow, 5,500 pages (W2202X)
HP 220A, magenta, 1,800 pages (W2203A)
HP 220X, magenta, 5,500 pages (W2203X)

Built-in memory

512 MB

Type

Colour

Width

421 mm

Height

384 mm

Depth

435 mm

Dim

(W x H x D) 421 x 384 x 435 mm

Factory colour

White

Blue

Weight

20.4 kg

Printing technology

Laser

Duplex unit

Yes

Fax mode

Yes

Network

Yes

Document feeder

Yes

Wi-Fi

Yes

NFC

No

Suitable for

Text document printing (colour)

Text document printing (B/W)

Label printing

High-quality photo printing

Card printing

Speed (max.)

33 pages/min

Bluetooth

Yes

Screen size diagonal (inches)

4.3 inch

No. of USB A 2.0 ports

2 x

Memory capacity

512 GB

Power consumption (off)

0.07 W

CPU speed

1200 MHz

512 MB

RAM / Max. upgrade

512 MB

Series

Color LaserJet

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 219

Watermark printing

yes

Operating temperature (T-T)

10 - 32,5 °C

Digital sender

yes

ID-card copy function

yes

Ethernet LAN

yes

Time to first page (colour, normal)

10.5 s

Time to first page (black, normal)

9.5 s

Layers per pallet

4 Stück(e)

Number of users

10 Benutzer

Pallet gross weight

414 kg

Fax transmission speed

5 Sekunde/Seite

Maximum number of copies

999 Kopien

Auto-redialing

yes

Fax delayed sending

yes

Fax memory

500 Sides

Power consumption (PowerSave)

0.8 W

Power consumption (ready)

18 W

Direct printing

yes

USB port

yes

Fax resolution (black)

300 x 300 DPI

Auto fit function

yes

N-in-1 copy function

yes

Auto reduction

yes

Speed dialling

yes

Included cartridge capacity (black)

2000 Sides

Included cartridge capacity (CMY)

1000 Sides

Fax forwarding

yes

Print resolution black

600 x 600 DPI

Duplex scanning

yes

Power consumption (printing)

585 W

Duplex print speed (black, normal quality, A4/US Letter)

29 Seiten pro Minute

Duplex print speed (colour, normal quality, A4/US Letter)

29 Seiten pro Minute

HP Auto-On/Auto-Off

yes

Warranty card

yes

Duplex copying

yes

Sound pressure level (printing)

50 dB

Sound pressure level (scanning)

48 dB

Sound power level (printing)

6.1 dB

Total output capacity

150 Blätter

Multi-Purpose tray

yes

Auto document feeder (ADF)

yes

Paper tray 1 input capacity

50 Blätter

Paper tray 2 input capacity

250 Blätter

Paper tray media weight

60 - 200 g/m²

Modem speed

33.6 Kbit/s

Number of print cartridges

4

Master (outer) cases per pallet layer

4 Stück(e)

Power consumption (sleep)

0.8 W

Greyscale levels

256

Copy speed (black, normal quality, A4)

35 Kopien pro Minute

Multi-Purpose tray input capacity

50 Blätter

Time to first copy (black, normal)

7.6 s

Time to first copy (colour, normal)

10 s

Recommended duty cycle

750 - 4000 Seiten pro Monat

Maximum copy resolution

600 x 600 DPI

Scan speed (colour)

35 Seiten pro Minute

Energy Star Typical Electricity Consumption (TEC)

1.423 kWh/Woche

Cartridge(s) included

yes

USB 3.2 Gen 1 (3.1 Gen 1) ports quantity

1

Copier resize

25 - 400 %

Optical scanning resolution

1200 x 1200 DPI

Products per pallet

16 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Built-in processor

yes

Duplex scan speed (colour)

37 Seiten pro Minute

Copy speed (colour, normal quality, A4)

35 Kopien pro Minute

Scan speed (black)

44 Seiten pro Minute

Duplex scan speed (black)

46 Seiten pro Minute

Custom media width

76,2 - 216 mm

Custom media length

127 - 356 mm

Maximum duty cycle

50000 Seiten pro Monat

Warm-up time

55 s

All-In-One-multitasking

yes

Print resolution colour

600 x 600 DPI

Auto document feeder (ADF) input capacity

50 Blätter

Print speed (black, draft quality, A4/US Letter)

35 Seiten pro Minute

Built-in display

yes

Power consumption (max)

585 W

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3037402 HP Color LaserJet Pro MFP 4302 fdw Multifunction printer Laser Colour A4 Printer, scanner, copier, fax Duplex ADF, Bluet

Description


HP color LaserJet Pro MFP 4302fdw printer
Productivity in the most beautiful colors. Seamless setup
Get lightning fast color printing and easy-to-use management tools with the HP LaserJet Pro.

Maximum productivity and brilliant colors
· Support your work groups in the company with this compact, powerful color printer - Ideal for up to 10 users.
· Avoid interruptions with Wi-Fi technology that intelligently searches for the most stable connection to stay online.
· Do more in a few steps. Simple shortcuts allow your employees to do common tasks with just a touch of a finger.
· With excellent print quality, natural colors and pin-sharp details, each of your documents looks extremely professional.

Seamless printer management
· Centralize your print management HP Web Jetadmin allows you to easily add devices, update and implement new solutions.
· Set up your printers quickly so you can focus more on your business.
· Make the setup easy for your team, so that it can quickly return to its actual tasks.

HP Wolf Pro security
· Keep your printer safe from the start. Thanks to pre-configured settings everything is ready when you are.
· Take advantage of an additional layer of security. The PIN/Pull option only enables print jobs when you are present.
· Easily optimize your compliance. This upgrade applies your corporate policies to all printers.

Sustainable printing
· Newly designed original HP TerraJet cartridges: Less plastic and less energy consumption when printing.
· Streamline your paper consumption. With Duplex as standard, each sheet is printed on both sides.
· Reduce your ecological footprint. The HP auto-on/auto-off technology optimizes the energy use and makes your printer more economical.

This text is machine translated.

Scope of delivery

  • HP Colour LaserJet Pro 4302fdw printer
  • 4 pre-installed original HP LaserJet toner cartridges (black: 2,000 pages; cyan, magenta, yellow starter cartridges: 1,000 pages)
  • Documents (Reference Manual, Setup Card)
  • Power cable;
  • USB cable

Hints

Printer cable not included.
Please order the same!
This printer is only intended for use with print cartridges that have a new or reused HP chip. It uses dynamic security measures to lock print cartridges that have a non-HP chip. Regular firmware updates maintain the effectiveness of these actions and block print cartridges that have worked before. A reused HP chip allows you to use reusable, remanufactured, and refilled print cartridges.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 929.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)