• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP LaserJet Pro MFP 4102 fdw Multifunction printer Laser B/W A4 Printer, scanner, copier, fax Bluetooth, Duplex, LAN, Wi

Eco
1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

LaserJet Pro MFP 4102fdw

  • Increase productivity in the office with lightning speed, reliable hardware and excellent connectivity.
  • A circular logo with the inscription 'Blue Angel - The Environmental Label' shows a stylised little figure in blue with a laurel wreath.

Technical specifications

Product type

Multifunction printer

Functions

Printer, scanner, copier, fax

Print resolution

1200 x 1200 dpi

Print speed (black/white)

40 pages/min

Paper size (max.)

A4

No. of feeders

3

Paper load (tray 1)

100 Sheet

Paper load (tray 2)

250 Sheet

Scan resolution

1200 x 1200 dpi

Paper load (multi-purpose feeder)

350 Sheet

Scan area/width (max.)

216 x 297 mm

Document feed

50 Sheet

Interfaces

USB

USB A (USB 2.0)

RJ45

Wi-Fi

Bluetooth

Display

Colour touch-display 6.86 cm (2.7")

Features

AirPrint-compatible

Duplex printing

Bluetooth

Colour display

Network-enabled

Touch display

ADF

Wi-Fi-compatible

Related consumables

HP 149A black original LaserJet toner cartridge (W1490A)HP 149X black high range original LaserJet toner cartridge (W1490X)

Built-in memory

512 MB

Type

B/W

Width

420 mm

Height

323 mm

Depth

390 mm

Dim

(W x H x D) 420 x 323 x 390 mm

Factory colour

White

Weight

12.6 kg

Printing technology

Laser

Duplex unit

Yes

Fax mode

Yes

Network

Yes

Document feeder

Yes

Wi-Fi

Yes

NFC

No

Suitable for

Text document printing (B/W)

Label printing

Speed (max.)

38 pages/min

Bluetooth

Yes

Screen size diagonal (inches)

2.7 inch

Colour

Black

No. of USB A 2.0 ports

1 x

Power consumption (off)

0.06 W

CPU speed

1200 MHz

512 MB

RAM / Max. upgrade

512 MB

Series

LaserJet Pro

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 219

Watermark printing

yes

Operating temperature (T-T)

10 - 32,5 °C

ID-card copy function

yes

Ethernet LAN

yes

Time to first page (black, normal)

6.3 s

Layers per pallet

4 Stück(e)

Economical printing

yes

Number of users

10 Benutzer

Fax transmission speed

6 Sekunde/Seite

Maximum number of copies

9999 Kopien

Auto-redialing

yes

Fax delayed sending

no

Fax memory

400 Sides

Fax speed dialing (max numbers)

200

Colour display

yes

Power consumption (PowerSave)

0.9 W

Power consumption (ready)

7.5 W

Direct printing

yes

USB port

yes

Fax resolution (black)

300 x 300 DPI

Auto fit function

yes

N-in-1 copy function

yes

Booklet printing function

yes

N-in-1 print function

yes

Auto reduction

yes

Speed dialling

yes

Included cartridge capacity (black)

2900 Sides

Fax forwarding

yes

Print resolution black

1200 x 1200 DPI

Duplex scanning

yes

Power consumption (printing)

510 W

Duplex print speed (black, normal quality, A4/US Letter)

34 Seiten pro Minute

HP Auto-On/Auto-Off

yes

Warranty card

yes

Duplex copying

yes

Sound pressure level (printing)

54 dB

Sound pressure level (scanning)

48 dB

Sound power level (printing)

6.7 dB

Total output capacity

150 Blätter

Auto document feeder (ADF)

yes

Paper tray 1 input capacity

100 Blätter

Paper tray 2 input capacity

250 Blätter

Paper tray media weight

60 - 200 g/m²

Modem speed

33.6 Kbit/s

Number of print cartridges

1

Master (outer) cases per pallet layer

6 Stück(e)

Power consumption (sleep)

0.9 W

Greyscale levels

256

Copy speed (black, normal quality, A4)

38 Kopien pro Minute

Time to first copy (black, normal)

7.2 s

Fax polling

no

Recommended duty cycle

750 - 4000 Seiten pro Monat

Maximum copy resolution

600 x 600 DPI

Scan speed (colour)

20 Seiten pro Minute

Energy Star Typical Electricity Consumption (TEC)

0.44 kWh/Woche

Cartridge(s) included

yes

Copier resize

25 - 400 %

Optical scanning resolution

1200 x 1200 DPI

Products per pallet

24 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Secure printing

yes

Built-in processor

yes

Scan speed (black)

29 Seiten pro Minute

Custom media width

76,2 - 215,9 mm

Custom media length

127 - 355,6 mm

Maximum duty cycle

80000 Seiten pro Monat

Warm-up time

45 s

All-In-One-multitasking

yes

Auto document feeder (ADF) input capacity

50 Blätter

Built-in display

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2813801 HP LaserJet Pro MFP 4102 fdw Multifunction printer Laser B/W A4 Printer, scanner, copier, fax Bluetooth, Duplex, LAN, Wi

Description

Maximum productivity. Seamless management.This printer offers maximum productivity - with high speeds and reliable hardware. It's easy to use in everyday life, wherever work is required, so you can concentrate on your business.Printers with Dynamic Security Some HP printers are only intended for use with cartridges that have new or reused HP chips or electronic circuits. These printers use dynamic security measures to block print cartridges with a non-HP chip or non-HP electronic circuit. Regular firmware updates maintain the effectiveness of these actions and block print cartridges that have worked before. HP reusable HP chips and electronic circuits enable the use of reusable, recycled, and refilled print cartridges.

This text is machine translated.

Hints

Printer cable not included.
Add to cart.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 688.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)