• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 05A Original Black 2300 Sides CE505A

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP toner cartridge 05 A

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment of HP print system

Technical specifications

Product type

Toner

Type

Original

Short ID

05A

Compatible with

HP

Colour

Black

Page yield

2300 Sides

Page yield (black)

2300 Sides

Type A

Print

Type B

Print

Depth

109 mm

Height

205 mm

Width

340 mm

Supplies type

Toner cartridge

Compatible with

HP 05 Tonerkartuschen funktionieren mit:

Compatible with

HP

Weight

850 g

UKCA

not relevant

Operating temperature (T-T)

10 - 32,5 °C

Master (outer) cases per pallet

145 Stück(e)

Layers per pallet

5 Stück(e)

Pallet weight (EU)

166 kg

Pallet gross weight

200 kg

Quantity per pack

1 Stück(e)

Quantity per box

1 Stück(e)

Total amount of recycled materials used for making

36 %

Products per pallet (EU)

145 Stück(e)

Maximum number of stacking cartons

20 Stück(e)

Black toner cartridges quantity

1

Master (outer) cases per pallet layer (EU)

29 Stück(e)

Master (outer) cases per pallet layer

29 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

145 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 787754 HP Toner 05A Original Black 2300 Sides CE505A

Description

HP 05A LaserJet print cartridges provide permanently for trouble-free printing. Original HP print cartridges and Original HP Toner guarantee that when printing in the office everything. And you can count on the leading role of HP in terms of environmental protection.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)