• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 135A Original Black 1100 Sides W1350A

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Toner

Type

Original

Short ID

135A

Compatible with

HP

Colour

Black

Page yield

1100 Sides

Page yield (black)

1100 Sides

Replaces original item

W1350A

Factory colour

Black

Type A

Print

Type B

Print

Depth

109 mm

Height

136 mm

Width

364 mm

Supplies type

Toner cartridge

Compatible with

HP

Weight

480 g

UKCA

yes

Master (outer) cases per pallet

216 Stück(e)

Layers per pallet

8 Stück(e)

Pallet weight (EU)

129 kg

Pallet gross weight

180 kg

Quantity per pack

1 Stück(e)

Total amount of recycled materials used for making

19 %

Products per pallet (EU)

147 Stück(e)

Black toner cartridges quantity

1

Master (outer) cases per pallet layer (EU)

21 Stück(e)

Master (outer) cases per pallet layer

27 Stück(e)

Products per pallet

216 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464840 HP Toner 135A Original Black 1100 Sides W1350A

Description

Original HP toner cartridges with JetIntelligence deliver crisp black text and graphics, plus high-range options, innovative fraud detection technology and secure cartridge chips. Reduce waste by recycling Original HP toner cartridges.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)